Circuit Breaker Thermal 8A 240 V AC 28 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 8A 240 V AC 28 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1658-G41-02-P10-D04-055845-8A

DigiKey Part Number
1658-G41-02-P10-D04-055845-8A-ND
Manufacturer
Manufacturer Product Number
1658-G41-02-P10-D04-055845-8A
Description
CIR BRKR THRM 8A 240VAC 28VDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 240 V AC 28 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - AC
240 V
Voltage Rating - DC
28 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM28.68000RM28.68
5RM23.78200RM118.91
10RM21.94600RM219.46
50RM18.20040RM910.02
100RM16.78360RM1,678.36
250RM15.07004RM3,767.51
500RM13.88306RM6,941.53
1,000RM12.78183RM12,781.83
Manufacturers Standard Package
Unit Price without VAT:RM28.68000
Unit Price with VAT:RM31.54800