Circuit Breaker Thermal Magnetic 5A 480 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 5A 480 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2210-T210-K0M1-H121-5A

DigiKey Part Number
2210-T210-K0M1-H121-5A-ND
Manufacturer
Manufacturer Product Number
2210-T210-K0M1-H121-5A
Description
CIRC BRKR THRM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A 480 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2210-T210-K0M1-H121-5A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
5A
Voltage Rating - AC
480 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM230.69000RM230.69
5RM191.37400RM956.87
10RM176.52000RM1,765.20
50RM146.12900RM7,306.45
100RM134.59990RM13,459.99
250RM120.62468RM30,156.17
Manufacturers Standard Package
Unit Price without VAT:RM230.69000
Unit Price with VAT:RM253.75900