3120-N323-P7T1-W01L-10A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 3
Unit Price: RM175.09000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM134.29500
Datasheet

Parametric Equivalent


E-T-A
In Stock: 10
Unit Price: RM175.09000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 36
Unit Price: RM195.19000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 10
Unit Price: RM195.19000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM310.71000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM105.41900
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM292.70000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM683.27000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 35
Unit Price: RM175.09000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM134.00700
Datasheet

Parametric Equivalent


E-T-A
In Stock: 10
Unit Price: RM175.09000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM166.52000
Datasheet
3120-N Series Switch/Circuit Breaker Accessories
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3120-N Series Switch/Circuit Breaker Accessories
3120 Circuit breakers/switch combination: Fewer components, more functionality

3120-N323-P7T1-W01L-10A

DigiKey Part Number
302-3120-N323-P7T1-W01L-10A-ND
Manufacturer
Manufacturer Product Number
3120-N323-P7T1-W01L-10A
Description
CIR BRKR THERM SWITCH 2P
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
415 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.