Power Entry Connector Receptacle, Male Pins - Module IEC 320-C20 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3120-N526-P7T1-W01D-X3120-B040011M-15A

DigiKey Part Number
302-3120-N526-P7T1-W01D-X3120-B040011M-15A-ND
Manufacturer
Manufacturer Product Number
3120-N526-P7T1-W01D-X3120-B040011M-15A
Description
PWR ENT MOD RCPT IEC320-C20 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins - Module IEC 320-C20 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Pins - Module
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
240V
Number of Positions
2
Filter Type
-
Current Rating - Filter
-
Switch Features
Circuit Breaker, Switch On-Off
Current Rating - Circuit Breaker
15A
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.51mm x 79.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM164.97000RM164.97
Manufacturers Standard Package
Unit Price without VAT:RM164.97000
Unit Price with VAT:RM181.46700