482-G600-K1M1-A1S0-35A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM640.92000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM681.54000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM696.83000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM977.04000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM696.83000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM977.04000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM720.39000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

482-G600-K1M1-A1S0-35A

DigiKey Part Number
482-G600-K1M1-A1S0-35A-ND
Manufacturer
Manufacturer Product Number
482-G600-K1M1-A1S0-35A
Description
CIR BRKR THRM 35A 115VAC 28VDC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 35A 230 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
35A
Voltage Rating - AC
230 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM696.83000RM696.83
Manufacturers Standard Package
Unit Price without VAT:RM696.83000
Unit Price with VAT:RM766.51300