
684-36GRN | |
|---|---|
DigiKey Part Number | 684-36GRN-ND |
Manufacturer | |
Manufacturer Product Number | 684-36GRN |
Description | TEST LEAD GATOR TO GATOR 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 5000VDC (5kV) 1 Lead, Green |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer E-Z-Hook | Contents 1 Lead, Green |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bag | Wire Gauge 18 AWG |
Part Status Active | Voltage - Rated 5000VDC (5kV) |
Configuration Alligator to Alligator | Current Rating (Amps) 4 A |
1st Connector Alligator Clip, Insulated | Temperature Range 221°F (105°C) |
2nd Connector Alligator Clip, Insulated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.08000 | RM37.08 |
| 5 | RM35.40400 | RM177.02 |
| 10 | RM34.70700 | RM347.07 |
| 25 | RM33.80200 | RM845.05 |
| 50 | RM33.13220 | RM1,656.61 |
| 100 | RM32.47580 | RM3,247.58 |
| 250 | RM31.62828 | RM7,907.07 |
| 500 | RM31.00134 | RM15,500.67 |
| 1,000 | RM30.38693 | RM30,386.93 |
| Unit Price without VAT: | RM37.08000 |
|---|---|
| Unit Price with VAT: | RM40.78800 |


