28 AWG Test Lead Wire 19/40 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9501-100WTE

DigiKey Part Number
9501-100WTE-ND
Manufacturer
Manufacturer Product Number
9501-100WTE
Description
TEST LEAD 28AWG 600V WHITE 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
28 AWG Test Lead Wire 19/40 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM240.46000RM240.46
2RM228.87500RM457.75
3RM222.33333RM667.00
5RM214.31200RM1,071.56
7RM209.16286RM1,464.14
10RM203.82000RM2,038.20
25RM190.60600RM4,765.15
50RM181.07840RM9,053.92
100RM171.93370RM17,193.37
Manufacturers Standard Package
Unit Price without VAT:RM240.46000
Unit Price with VAT:RM264.50600
Alternate Color
TEST LEAD 28AWG 600V BLACK 100'
In-Stock: 3
Unit Price: RM240.46000
TEST LEAD 28AWG 600V RED 100'
In-Stock: 13
Unit Price: RM240.46000
TEST LEAD 28AWG 600V ORANGE 100'
In-Stock: 0
Unit Price: RM240.46000
TEST LEAD 28AWG 600V GREEN 100'
In-Stock: 1
Unit Price: RM240.46000
TEST LEAD 28AWG 600V BLUE 100'
In-Stock: 5
Unit Price: RM240.46000