18.0" (457.20mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 5000V (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9871-18BLK

DigiKey Part Number
9871-18BLK-ND
Manufacturer
Manufacturer Product Number
9871-18BLK
Description
TEST LEAD BANANA TO BANANA 18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 5000V (5kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
18.0" (457.20mm)
Manufacturer
E-Z-Hook
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bag
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
5000V (5kV)
Configuration
Banana to Banana
Current Rating (Amps)
5A
1st Connector
Banana Plug, Single, Sheathed - Retractable
Base Product Number
2nd Connector
Banana Plug, Single, Sheathed - Retractable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM70.21000RM70.21
5RM67.03600RM335.18
10RM65.70700RM657.07
25RM63.99200RM1,599.80
50RM62.72400RM3,136.20
100RM61.48170RM6,148.17
250RM59.87648RM14,969.12
500RM58.68960RM29,344.80
Manufacturers Standard Package
Unit Price without VAT:RM70.21000
Unit Price with VAT:RM77.23100