
8859816C086 | |
|---|---|
DigiKey Part Number | 4627-8859816C086-ND |
Manufacturer | |
Manufacturer Product Number | 8859816C086 |
Description | CONN SMA PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178, 178A, 178B, 196, 196A | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold, Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.05000 | RM20.05 |
| 10 | RM17.03300 | RM170.33 |
| 25 | RM15.96480 | RM399.12 |
| 50 | RM15.20200 | RM760.10 |
| 100 | RM14.47600 | RM1,447.60 |
| 250 | RM13.56968 | RM3,392.42 |
| 500 | RM12.92218 | RM6,461.09 |
| 1,000 | RM12.30580 | RM12,305.80 |
| 2,500 | RM11.53629 | RM28,840.72 |
| Unit Price without VAT: | RM20.05000 |
|---|---|
| Unit Price with VAT: | RM22.05500 |

