New at DigiKey
Adapter Coaxial Connector SMPM Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9204990A0471

DigiKey Part Number
4627-9204990A0471-ND
Manufacturer
Manufacturer Product Number
9204990A0471
Description
COAX ADAPT SMPM TO 2.92MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Threaded, Threaded
Packaging
Bag
Frequency - Max
40 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Stainless Steel
Conversion Type
Between Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMPM Jack, Female Socket
Mating Cycles
100, 500
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM43.85000RM43.85
10RM37.26100RM372.61
25RM34.92720RM873.18
50RM33.26000RM1,663.00
100RM31.67210RM3,167.21
250RM29.69028RM7,422.57
500RM28.27438RM14,137.19
1,000RM26.92655RM26,926.55
Manufacturers Standard Package
Unit Price without VAT:RM43.85000
Unit Price with VAT:RM48.23500