Parametric Equivalent

9205075C1239 | |
|---|---|
DigiKey Part Number | 4627-9205075C1239-ND |
Manufacturer | |
Manufacturer Product Number | 9205075C1239 |
Description | THREADED SMPM MALE PCB EDGE LAUN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Pre-Tinned (J-STD-001), Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch | Operating Temperature -65°C ~ 165°C |
Fastening Type Threaded | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3211-40170 | Amphenol SV Microwave | 0 | 1678-3211-40170-ND | RM531.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.85000 | RM43.85 |
| 10 | RM37.26100 | RM372.61 |
| 100 | RM31.67210 | RM3,167.21 |
| 1,000 | RM26.92655 | RM26,926.55 |
| Unit Price without VAT: | RM43.85000 |
|---|---|
| Unit Price with VAT: | RM48.23500 |


