Parametric Equivalent

9205079C1243 | |
|---|---|
DigiKey Part Number | 4627-9205079C1243-ND |
Manufacturer | |
Manufacturer Product Number | 9205079C1243 |
Description | SMPS MALE PCB SURFACE MOUNT CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Plug, Male Pin 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyamide-Imide (PAI) |
Mounting Type Surface Mount, Right Angle | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3811-40078 | Amphenol SV Microwave | 0 | 1678-3811-40078-ND | RM271.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.96000 | RM43.96 |
| 10 | RM37.35500 | RM373.55 |
| 100 | RM31.75250 | RM3,175.25 |
| 1,000 | RM26.99489 | RM26,994.89 |
| Unit Price without VAT: | RM43.96000 |
|---|---|
| Unit Price with VAT: | RM48.35600 |


