Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205095C1259 | |
|---|---|
DigiKey Part Number | 4627-9205095C1259-ND |
Manufacturer | |
Manufacturer Product Number | 9205095C1259 |
Description | CONN SMA JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 27 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF2921-61345 | Amphenol SV Microwave | 0 | SF2921-61345-ND | RM134.70000 | Parametric Equivalent |
| SF2921-61356 | Amphenol SV Microwave | 1,590 | SF2921-61356-ND | RM73.43000 | Parametric Equivalent |
| SF2921-6920 | Amphenol SV Microwave | 0 | SF2921-6920-ND | RM148.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.96000 | RM43.96 |
| 10 | RM37.35500 | RM373.55 |
| 100 | RM31.75250 | RM3,175.25 |
| 1,000 | RM26.99489 | RM26,994.89 |
| Unit Price without VAT: | RM43.96000 |
|---|---|
| Unit Price with VAT: | RM48.35600 |




