
CAT6-0013 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0013-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0013 |
Description | CBL MOD 8P8C PL-PL CAT6 1' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00" (304.80mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00" (304.80mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.72000 | RM10.72 |
| 10 | RM9.11300 | RM91.13 |
| 25 | RM8.54040 | RM213.51 |
| 50 | RM8.13220 | RM406.61 |
| 100 | RM7.74370 | RM774.37 |
| 250 | RM7.25876 | RM1,814.69 |
| 500 | RM6.91226 | RM3,456.13 |
| 1,000 | RM6.58240 | RM6,582.40 |
| 2,500 | RM6.17058 | RM15,426.45 |
| Unit Price without VAT: | RM10.72000 |
|---|---|
| Unit Price with VAT: | RM11.79200 |

