Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-0033

DigiKey Part Number
4627-CAT6A-0033-ND
Manufacturer
Manufacturer Product Number
CAT6A-0033
Description
CBL MOD 8P8C PL-PL CAT6A 7' BL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Blue
Features
Molded/Snagless
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM58.08000RM58.08
10RM49.34100RM493.41
25RM46.24920RM1,156.23
50RM44.04220RM2,202.11
100RM41.94010RM4,194.01
250RM39.31632RM9,829.08
500RM37.44174RM18,720.87
1,000RM35.65720RM35,657.20
Manufacturers Standard Package
Unit Price without VAT:RM58.08000
Unit Price with VAT:RM63.88800