Adapter Connector Phono (RCA) Jack (2) To Phono (RCA) Jack, 2 Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L012

DigiKey Part Number
4627-L012-ND
Manufacturer
Manufacturer Product Number
L012
Description
CONN ADPT RCA JACK(2)-JACK(2)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector Phono (RCA) Jack (2) To Phono (RCA) Jack, 2 Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Conversion Type
Same Series
Gender
Female to Female
Connector Style
Audio Adapter
Convert From (Adapter End)
Phono (RCA) Jack (2)
Convert To (Adapter End)
Phono (RCA) Jack, 2
Number of Positions/Contacts
2 Conductors
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Shielding
Unshielded
Body Material
-
Body Finish
Nickel
Insulation Color
Brown, Brown
Features
-
Includes
-
Actual Diameter
-
Contact Material - Plating
Nickel
Housing Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM12.29000RM12.29
10RM10.42900RM104.29
25RM9.77600RM244.40
50RM9.30860RM465.43
100RM8.86420RM886.42
250RM8.30900RM2,077.25
500RM7.91246RM3,956.23
1,000RM7.53493RM7,534.93
2,500RM7.06358RM17,658.95
Manufacturers Standard Package
Unit Price without VAT:RM12.29000
Unit Price with VAT:RM13.51900