Fuse Holder 12 A 300V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15087-1K0797

DigiKey Part Number
15087-1K0797-ND
Manufacturer
Manufacturer Product Number
15087-1K0797
Description
FUSE HLDR CARTRIDGE 300V 12A PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Holder 12 A 300V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.281" Dia x 1.866" L (7.14mm x 47.4mm)
Current Rating (Amps)
12 A
For Use With/Related Products
70 Type
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM2,430.62680RM60,765.67
Manufacturers Standard Package
Unit Price without VAT:RM2,430.62680
Unit Price with VAT:RM2,673.68948