
16220-2H | |
|---|---|
DigiKey Part Number | 16220-2H-ND |
Manufacturer | |
Manufacturer Product Number | 16220-2H |
Description | POWER DISTRIBUTION BLOCK 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM591.00000 | RM591.00 |
| Unit Price without VAT: | RM591.00000 |
|---|---|
| Unit Price with VAT: | RM650.10000 |

