
170M6549 | |
|---|---|
DigiKey Part Number | 170M6549-ND |
Manufacturer | |
Manufacturer Product Number | 170M6549 |
Description | FUSE SQUARE 1.1KA 1.3KVAC RECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1kA 1.3 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1.1kA | |
Voltage Rating - AC | 1.3 kVAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.189" L x 2.992" W x 3.622" H (81.00mm x 76.00mm x 92.00mm) | |
Melting I²t | 575000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7,454.48000 | RM7,454.48 |
| Unit Price without VAT: | RM7,454.48000 |
|---|---|
| Unit Price with VAT: | RM8,199.92800 |

