Image for 170M8637 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M8637

DigiKey Part Number
170M8637-ND
Manufacturer
Manufacturer Product Number
170M8637
Description
FUSE SQUARE 800A 1KVAC RECT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
800A 1 kVAC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
800A
Voltage Rating - AC
1 kVAC
Response Time
-
Applications
-
Features
-
Class
-
Operating Temperature
-
Package / Case
Rectangular, Blade
Size / Dimension
3.189" L x 2.913" W x 3.543" H (80.00mm x 74.00mm x 90.00mm)
Melting I²t
170000.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4,357.01000RM4,357.01
Manufacturers Standard Package
Unit Price without VAT:RM4,357.01000
Unit Price with VAT:RM4,792.71100