250A 500 VAC 250 VDC Fuse Square Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250NHG02B

DigiKey Part Number
2041-250NHG02B-ND
Manufacturer
Manufacturer Product Number
250NHG02B
Description
FUSE SQUARE 250A 500VAC/250VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250A 500 VAC 250 VDC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
250A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
Indicating
Class
NH
Approval Agency
VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
120kA
Package / Case
Rectangular, Blade
Size / Dimension
2.953" L x 2.047" W x 2.165" H (75.00mm x 52.00mm x 55.00mm)
Melting I²t
151300.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM783.00000RM783.00
6RM635.39667RM3,812.38
12RM585.73667RM7,028.84
51RM493.42078RM25,164.46
Unit Price without VAT:RM783.00000
Unit Price with VAT:RM861.30000