
BAF-12 | |
|---|---|
DigiKey Part Number | BAF-12-ND |
Manufacturer | |
Manufacturer Product Number | BAF-12 |
Description | BUSS MIDGET FUSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12A 250 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 750A | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM78.23700 | RM782.37 |
| Unit Price without VAT: | RM78.23700 |
|---|---|
| Unit Price with VAT: | RM86.06070 |

