
BK/15087 | |
|---|---|
DigiKey Part Number | BK/15087-ND |
Manufacturer | |
Manufacturer Product Number | BK/15087 |
Description | FUSE HLDR CARTRIDGE 300V 12A PCB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 12 A 300V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.281" Dia x 1.866" L (7.14mm x 47.4mm) | |
Current Rating (Amps) | 12 A | |
For Use With/Related Products | 70 Type | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM2,079.92600 | RM207,992.60 |
| Unit Price without VAT: | RM2,079.92600 |
|---|---|
| Unit Price with VAT: | RM2,287.91860 |

