
HPV-DV-12A | |
|---|---|
DigiKey Part Number | HPV-DV-12A-ND |
Manufacturer | |
Manufacturer Product Number | HPV-DV-12A |
Description | FUSE HLDR CART 1000V 12A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 12 A 1000V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 12 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp | |
Contact Material | - | |
Contact Finish | - |

