cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJS-100

DigiKey Part Number
JJS-100-ND
Manufacturer
Manufacturer Product Number
JJS-100
Description
FUSE CRTRDGE 100A 600VAC CYLINDR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
100A 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.660" L x 0.880" W (42.16mm x 22.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM773.85000RM773.85
5RM641.55600RM3,207.78
10RM591.48700RM5,914.87
50RM516.94580RM25,847.29
Manufacturers Standard Package
Unit Price without VAT:RM773.85000
Unit Price with VAT:RM851.23500