
NDNA8 | |
|---|---|
DigiKey Part Number | NDNA8-ND |
Manufacturer | |
Manufacturer Product Number | NDNA8 |
Description | DIN RAIL 35MM SLOTTED ALUMINUM |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W (35.00mm) Slotted Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W (35.00mm) | |
Length | - | |
Thickness | - | |
Material | Aluminum | |
Plating | - |













