
SOW | |
|---|---|
DigiKey Part Number | SOW-ND |
Manufacturer | |
Manufacturer Product Number | SOW |
Description | FUSE TRON BOX COVER UNIT |
Customer Reference | |
Detailed Description | Fuse Block 12 A 125V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 12 A | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |

