
11155AA07 | |
|---|---|
DigiKey Part Number | 5730-11155AA07-ND |
Manufacturer | |
Manufacturer Product Number | 11155AA07 |
Description | PRISM 20 FT SYNCHRONOUS SOURCE, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 240.157" (6.1m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 240.157" (6.1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared, Red LED | |
Connection Method | Cable | |
Ingress Protection | NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | 8.0" (203.20mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM492.46000 | RM492.46 |
| 5 | RM458.45000 | RM2,292.25 |
| 10 | RM445.77600 | RM4,457.76 |
| 25 | RM430.59960 | RM10,764.99 |
| 50 | RM420.20960 | RM21,010.48 |
| Unit Price without VAT: | RM492.46000 |
|---|---|
| Unit Price with VAT: | RM541.70600 |

