
FAZ-B16/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-B16/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B16/2 |
Description | FAZ UL 1077 2P 16A B CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B16/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM367.05000 | RM367.05 |
| 5 | RM304.41200 | RM1,522.06 |
| 10 | RM280.74100 | RM2,807.41 |
| 50 | RM232.26780 | RM11,613.39 |
| 100 | RM213.86870 | RM21,386.87 |
| Unit Price without VAT: | RM367.05000 |
|---|---|
| Unit Price with VAT: | RM403.75500 |

