Parametric Equivalent

FAZ-B2/2-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-B2/2-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B2/2-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 2P 2A B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B2/2-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM484.62000 | RM484.62 |
| 5 | RM401.85600 | RM2,009.28 |
| 10 | RM370.55700 | RM3,705.57 |
| 50 | RM306.45800 | RM15,322.90 |
| 100 | RM282.11820 | RM28,211.82 |
| Unit Price without VAT: | RM484.62000 |
|---|---|
| Unit Price with VAT: | RM533.08200 |


