
FAZ-D20/2-RT-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-D20/2-RT-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D20/2-RT-L |
Description | FAZ-NA 240VAC 2P 20A D CURVE RIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D20/2-RT-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM932.28000 | RM932.28 |
| 5 | RM772.79800 | RM3,863.99 |
| 10 | RM712.41900 | RM7,124.19 |
| 50 | RM588.64620 | RM29,432.31 |
| Unit Price without VAT: | RM932.28000 |
|---|---|
| Unit Price with VAT: | RM1,025.50800 |



