
E59-M30A115A01-A1 | |
|---|---|
DigiKey Part Number | 5730-E59-M30A115A01-A1-ND |
Manufacturer | |
Manufacturer Product Number | E59-M30A115A01-A1 |
Description | 30MM IPROX CLONE,AC,SH 15MM SN,N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 20V ~ 132V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,031.14000 | RM1,031.14 |
| 5 | RM966.90000 | RM4,834.50 |
| 10 | RM942.94800 | RM9,429.48 |
| 25 | RM914.26760 | RM22,856.69 |
| Unit Price without VAT: | RM1,031.14000 |
|---|---|
| Unit Price with VAT: | RM1,134.25400 |

