Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22M-D-G-X1-K10

DigiKey Part Number
5730-M22M-D-G-X1-K10-ND
Manufacturer
Manufacturer Product Number
M22M-D-G-X1-K10
Description
NON-ILL MOM PB METAL-BZL FLSH GR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.50mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM120.17000RM120.17
10RM102.13700RM1,021.37
25RM95.74200RM2,393.55
50RM91.17400RM4,558.70
100RM86.82540RM8,682.54
250RM81.39552RM20,348.88
500RM78.25826RM39,129.13
Manufacturers Standard Package
Unit Price without VAT:RM120.17000
Unit Price with VAT:RM132.18700