Selector Switch 2 Position DPST-NO/NC 6A (AC), 3A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-WKV-K11

DigiKey Part Number
5730-M22S-WKV-K11-ND
Manufacturer
Manufacturer Product Number
M22S-WKV-K11
Description
NON-ILL VPOS MTN SEL SW THB-GP B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 6A (AC), 3A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.50mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
CCC, CSA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM177.65000RM177.65
10RM151.00400RM1,510.04
25RM141.55480RM3,538.87
50RM134.80320RM6,740.16
100RM128.37580RM12,837.58
250RM120.34968RM30,087.42
Manufacturers Standard Package
Unit Price without VAT:RM177.65000
Unit Price with VAT:RM195.41500