



PDG23G0060TFFL | |
|---|---|
DigiKey Part Number | 5730-PDG23G0060TFFL-ND |
Manufacturer | |
Manufacturer Product Number | PDG23G0060TFFL |
Description | CIR BRKR THRM 60A 600VAC LVR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, C22.2 No. 5-02, IEC 60947-2, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,152.50000 | RM2,152.50 |
| 10 | RM1,837.22200 | RM18,372.22 |
| Unit Price without VAT: | RM2,152.50000 |
|---|---|
| Unit Price with VAT: | RM2,367.75000 |

