


10BJ22A | |
|---|---|
DigiKey Part Number | 283-10BJ22ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ22A |
Description | TVS DIODE 22VWM 35.5VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 28.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.83632 | RM2,508.96 |
| 6,000 | RM0.76812 | RM4,608.72 |
| 9,000 | RM0.73337 | RM6,600.33 |
| 15,000 | RM0.69432 | RM10,414.80 |
| 21,000 | RM0.67120 | RM14,095.20 |
| 30,000 | RM0.64873 | RM19,461.90 |
| Unit Price without VAT: | RM0.83632 |
|---|---|
| Unit Price with VAT: | RM0.91995 |

