38.9V Clamp 25.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 25.7A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

10BJ24A

DigiKey Part Number
283-10BJ24ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10BJ24A
Description
TVS DIODE 24VWM 38.9VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
38.9V Clamp 25.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
25.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.83632RM2,508.96
6,000RM0.76812RM4,608.72
9,000RM0.73337RM6,600.33
15,000RM0.69432RM10,414.80
21,000RM0.67120RM14,095.20
30,000RM0.64873RM19,461.90
Manufacturers Standard Package
Unit Price without VAT:RM0.83632
Unit Price with VAT:RM0.91995