288.5V Clamp 52.3A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
288.5V Clamp 52.3A Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

15KP180CA

DigiKey Part Number
283-15KP180CACT-ND - Cut Tape (CT)
283-15KP180CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP180CA
Description
TVS DIODE 180VWM 288.5VC AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
288.5V Clamp 52.3A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
288.5V
Mfr
Current - Peak Pulse (10/1000µs)
52.3A
Series
Power - Peak Pulse
15000W (15kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
180V
Package / Case
Axial
Voltage - Breakdown (Min)
201V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
300RM13.85790RM4,157.37
600RM12.96608RM7,779.65
900RM12.65726RM11,391.53
Manufacturers Standard Package
Unit Price without VAT:RM13.85790
Unit Price with VAT:RM15.24369