65.8V Clamp 229.5A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65.8V Clamp 229.5A Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

15KP40CA

DigiKey Part Number
283-15KP40CACT-ND - Cut Tape (CT)
283-15KP40CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP40CA
Description
TVS DIODE 40VWM 65.8VC AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
65.8V Clamp 229.5A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
65.8V
Current - Peak Pulse (10/1000µs)
229.5A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM27.34000RM27.34
10RM18.42000RM184.20
100RM13.35340RM1,335.34
Tape & Box (TB)
QuantityUnit PriceExt Price
300RM11.78833RM3,536.50
Manufacturers Standard Package
Unit Price without VAT:RM27.34000
Unit Price with VAT:RM30.07400