


15KP48A | |
|---|---|
DigiKey Part Number | 283-15KP48ACT-ND - Cut Tape (CT) 283-15KP48ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP48A |
Description | TVS DIODE 48VWM 77.7VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.7V Clamp 194.3A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.7V |
Mfr | Current - Peak Pulse (10/1000µs) 194.3A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 48V | Package / Case Axial |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA48A/B | YAGEO | 293 | 13-15KPA48A/BCT-ND | RM1,486.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.34000 | RM27.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,100 | RM15.53306 | RM778,206.31 |
| Unit Price without VAT: | RM27.34000 |
|---|---|
| Unit Price with VAT: | RM30.07400 |

