2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 190mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 190mA DCR 1.5Ohm
ACE Series Automotive Grade Common Mode Chokes

ACE1V2012-102-R

DigiKey Part Number
283-ACE1V2012-102-RTR-ND - Tape & Reel (TR)
283-ACE1V2012-102-RCT-ND - Cut Tape (CT)
283-ACE1V2012-102-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE1V2012-102-R
Description
CMC 190MA 2LN 1KOHM SMD AEC-Q200
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 190mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
190mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,482
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.90300RM19.03
25RM1.76200RM44.05
50RM1.66120RM83.06
100RM1.56580RM156.58
250RM1.44864RM362.16
500RM1.36584RM682.92
1,000RM1.28783RM1,287.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.27507RM2,550.14
4,000RM1.20242RM4,809.68
6,000RM1.16191RM6,971.46
10,000RM1.11285RM11,128.50
14,000RM1.08171RM15,143.94
20,000RM1.04968RM20,993.60
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200