
ACE1V2012-201-R | |
|---|---|
DigiKey Part Number | 283-ACE1V2012-201-RTR-ND - Tape & Reel (TR) 283-ACE1V2012-201-RCT-ND - Cut Tape (CT) 283-ACE1V2012-201-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V2012-201-R |
Description | CMC 330MA 2LN 200OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.90700 | RM19.07 |
| 25 | RM1.76360 | RM44.09 |
| 50 | RM1.66180 | RM83.09 |
| 100 | RM1.56690 | RM156.69 |
| 250 | RM1.44960 | RM362.40 |
| 500 | RM1.36670 | RM683.35 |
| 1,000 | RM1.28866 | RM1,288.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.27589 | RM2,551.78 |
| 4,000 | RM1.20321 | RM4,812.84 |
| 6,000 | RM1.16266 | RM6,975.96 |
| 10,000 | RM1.11357 | RM11,135.70 |
| 14,000 | RM1.08241 | RM15,153.74 |
| 20,000 | RM1.05036 | RM21,007.20 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |


