2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 150mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 150mA DCR 2Ohm
ACE Series Automotive Grade Common Mode Chokes

ACE1V2012-222-R

DigiKey Part Number
283-ACE1V2012-222-RTR-ND - Tape & Reel (TR)
283-ACE1V2012-222-RCT-ND - Cut Tape (CT)
283-ACE1V2012-222-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE1V2012-222-R
Description
CMC 150MA 2LN 2.2KOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 150mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,303
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.99000RM19.90
25RM1.83920RM45.98
50RM1.73360RM86.68
100RM1.63470RM163.47
250RM1.51216RM378.04
500RM1.42572RM712.86
1,000RM1.34429RM1,344.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.33099RM2,661.98
4,000RM1.25517RM5,020.68
6,000RM1.21287RM7,277.22
10,000RM1.16167RM11,616.70
14,000RM1.12917RM15,808.38
20,000RM1.09574RM21,914.80
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000