
ACE2V3225-201-R | |
|---|---|
DigiKey Part Number | 283-ACE2V3225-201-RTR-ND - Tape & Reel (TR) 283-ACE2V3225-201-RCT-ND - Cut Tape (CT) 283-ACE2V3225-201-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE2V3225-201-R |
Description | CMC 200UH 70MA 2LN 9.5KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 9.5 kOhms @ 10 MHz 70mA DCR 5.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 9.5 kOhms @ 10 MHz | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 5.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.88700 | RM18.87 |
| 25 | RM1.74480 | RM43.62 |
| 50 | RM1.64540 | RM82.27 |
| 100 | RM1.55080 | RM155.08 |
| 250 | RM1.43480 | RM358.70 |
| 500 | RM1.35276 | RM676.38 |
| 1,000 | RM1.27550 | RM1,275.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.22609 | RM2,452.18 |
| 4,000 | RM1.15622 | RM4,624.88 |
| 6,000 | RM1.11726 | RM6,703.56 |
| 10,000 | RM1.07008 | RM10,700.80 |
| 14,000 | RM1.04014 | RM14,561.96 |
| 20,000 | RM1.00933 | RM20,186.60 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |












