



AMLV08V18C650 | |
|---|---|
DigiKey Part Number | 283-AMLV08V18C650TR-ND - Tape & Reel (TR) 283-AMLV08V18C650CT-ND - Cut Tape (CT) 283-AMLV08V18C650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV08V18C650 |
Description | VARISTOR 25.5V 120A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 28 V |
Manufacturer Eaton - Electronics Division | Current - Surge 120 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 650 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 23 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 25.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.67957 | RM2,378.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.93800 | RM9.38 |
| 25 | RM0.83200 | RM20.80 |
| 100 | RM0.71750 | RM71.75 |
| 250 | RM0.66224 | RM165.56 |
| 500 | RM0.62906 | RM314.53 |
| 1,000 | RM0.60168 | RM601.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.71400 | RM17.14 |
| 25 | RM1.42960 | RM35.74 |
| 100 | RM1.10440 | RM110.44 |
| 250 | RM0.94420 | RM236.05 |
| 500 | RM0.84568 | RM422.84 |
| 1,000 | RM0.76353 | RM763.53 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

