BK/GDC-315MA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 61
Unit Price: RM6.74000
Datasheet

Direct


SCHURTER Inc.
In Stock: 3,465
Unit Price: RM3.07000
Datasheet

Direct


Littelfuse Inc.
In Stock: 381
Unit Price: RM8.31000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM6.17185
Datasheet

Direct


Littelfuse Inc.
In Stock: 1,356
Unit Price: RM7.96000
Datasheet

Direct


Littelfuse Inc.
In Stock: 200
Unit Price: RM7.96000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM31.72400
Datasheet

Similar


Littelfuse Inc.
In Stock: 736
Unit Price: RM5.40000
Datasheet
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDC-315MA

DigiKey Part Number
283-BK/GDC-315MA-ND
Manufacturer
Manufacturer Product Number
BK/GDC-315MA
Description
FUSE GLASS 315MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.621
Approval Agency
cULus, IMQ
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.45 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM32.34700RM3,234.70
Manufacturers Standard Package
Unit Price without VAT:RM32.34700
Unit Price with VAT:RM35.58170