


BK/GMA-V-1.25-R | |
|---|---|
DigiKey Part Number | 283-BK/GMA-V-1.25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-V-1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.84 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.122 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM11.96380 | RM1,196.38 |
| Unit Price without VAT: | RM11.96380 |
|---|---|
| Unit Price with VAT: | RM13.16018 |

