




BK/HTB-68I-R | |
|---|---|
DigiKey Part Number | 283-BK/HTB-68I-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-68I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.38000 | RM59.38 |
| 5 | RM49.26600 | RM246.33 |
| 10 | RM45.45600 | RM454.56 |
| 50 | RM37.67900 | RM1,883.95 |
| 100 | RM34.73620 | RM3,473.62 |
| 300 | RM30.50547 | RM9,151.64 |
| 500 | RM28.70330 | RM14,351.65 |
| 1,000 | RM26.41088 | RM26,410.88 |
| Unit Price without VAT: | RM59.38000 |
|---|---|
| Unit Price with VAT: | RM65.31800 |


