MDL Cylindrical 3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDL Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-15/100

DigiKey Part Number
283-2163-ND
Manufacturer
Manufacturer Product Number
BK/MDL-15/100
Description
FUSE GLASS 150MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM19.68000RM19.68
5RM16.33200RM81.66
10RM15.07200RM150.72
50RM12.50320RM625.16
100RM11.53280RM1,153.28
300RM10.13867RM3,041.60
500RM9.54568RM4,772.84
1,000RM8.79180RM8,791.80
5,000RM7.51741RM37,587.05
Manufacturers Standard Package
Unit Price without VAT:RM19.68000
Unit Price with VAT:RM21.64800