BK/MDL-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 82
Unit Price: RM4.41000
Datasheet

Direct


WEC
In Stock: 422
Unit Price: RM11.55200
Datasheet
4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-4

DigiKey Part Number
283-2189-ND
Manufacturer
Manufacturer Product Number
BK/MDL-4
Description
FUSE GLASS 4A 250VAC 3AB 3AG
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
19.3
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.035 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,628 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6,628In Stock
Ships from WEC